Direct
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RDE5C1H820J0M1H03A | |
|---|---|
DigiKey Part Number  | 490-9048-1-ND - Cut Tape (CT) 490-9048-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | RDE5C1H820J0M1H03A  | 
Description  | CAP CER 82PF 50V C0G/NP0 RADIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RDE5C1H820J0M1H03A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.157" L x 0.098" W (4.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.236" (6.00mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.83000 | $3.83 | 
| 10 | $2.31700 | $23.17 | 
| 50 | $1.72800 | $86.40 | 
| 100 | $1.54770 | $154.77 | 
| 500 | $1.38188 | $690.94 | 
| 1,000 | $1.19530 | $1,195.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.09345 | $2,186.90 | 
| 4,000 | $1.02858 | $4,114.32 | 
| 6,000 | $0.99610 | $5,976.60 | 
| 10,000 | $0.95606 | $9,560.60 | 
| 14,000 | $0.93907 | $13,146.98 | 
| 20,000 | $0.91883 | $18,376.60 | 
| 24,000 | $0.90924 | $21,821.76 | 
| 48,000 | $0.87694 | $42,093.12 | 
| 50,000 | $0.87522 | $43,761.00 | 







