
RDE5C1H470J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9022-1-ND - Cut Tape (CT) 490-9022-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H470J0M1H03A |
Description | CAP CER 47PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H470J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H470J0K1H03B | Murata Electronics | 293 | 490-8692-ND | $4.36000 | Direct |
| RDE5C2A470J0K1H03B | Murata Electronics | 796 | 490-8780-ND | $4.36000 | Upgrade |
| RDE5C2A470J0M1H03A | Murata Electronics | 10,566 | 490-9110-1-ND | $4.52000 | Upgrade |
| RDE5C1H470J0P1H03B | Murata Electronics | 511 | 490-8693-ND | $4.36000 | Similar |
| RDE5C1H470J0S1H03A | Murata Electronics | 1,980 | 490-9023-1-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 50 | $2.05380 | $102.69 |
| 100 | $1.84410 | $184.41 |
| 500 | $1.49056 | $745.28 |
| 1,000 | $1.38129 | $1,381.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.25448 | $2,508.96 |
| 4,000 | $1.18264 | $4,730.56 |
| 6,000 | $1.14667 | $6,880.02 |
| 10,000 | $1.10679 | $11,067.90 |
| 14,000 | $1.08347 | $15,168.58 |
| 20,000 | $1.06105 | $21,221.00 |

