
RDE5C1H331J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9011-1-ND - Cut Tape (CT) 490-9011-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H331J0S1H03A |
Description | CAP CER 330PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H331J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.27600 | $22.76 |
| 50 | $1.70020 | $85.01 |
| 100 | $1.52160 | $152.16 |
| 500 | $1.22166 | $610.83 |
| 1,000 | $1.12889 | $1,128.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.07370 | $2,147.40 |
| 4,000 | $1.00970 | $4,038.80 |
| 6,000 | $0.97766 | $5,865.96 |
| 10,000 | $0.93916 | $9,391.60 |
| 14,000 | $0.91934 | $12,870.76 |
| 20,000 | $0.90141 | $18,028.20 |
| 24,000 | $0.89195 | $21,406.80 |
| 48,000 | $0.86008 | $41,283.84 |
| 50,000 | $0.85839 | $42,919.50 |

