RDE5C1H223J1M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 230
Unit Price: $5.75000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $5.75000
Datasheet

Similar


Murata Electronics
In Stock: 1,900
Unit Price: $5.75000
Datasheet

Direct


TDK Corporation
In Stock: 855
Unit Price: $3.69000
Datasheet

Similar


TDK Corporation
In Stock: 1,015
Unit Price: $3.69000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $1.50410
Datasheet

Similar


TDK Corporation
In Stock: 460
Unit Price: $7.06000
Datasheet

Similar


TDK Corporation
In Stock: 162
Unit Price: $4.52000
Datasheet
RDE SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H223J1M1H03A

DigiKey Part Number
490-8998-1-ND - Cut Tape (CT)
490-8998-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H223J1M1H03A
Description
CAP CER 0.022UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H223J1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.75000$5.75
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.90902$3,818.04
Manufacturers Standard Package