Direct
Similar
Similar

RDE5C1H183J1S1H03A | |
|---|---|
DigiKey Part Number | 490-8989-1-ND - Cut Tape (CT) 490-8989-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H183J1S1H03A |
Description | CAP CER 0.018UF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H183J1S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.124" W (5.00mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.20100 | $42.01 |
| 50 | $3.22620 | $161.31 |
| 100 | $2.92520 | $292.52 |
| 500 | $2.41810 | $1,209.05 |
| 1,000 | $2.26132 | $2,261.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.07129 | $4,142.58 |
| 4,000 | $1.96808 | $7,872.32 |
| 6,000 | $1.91638 | $11,498.28 |
| 10,000 | $1.85908 | $18,590.80 |
| 14,000 | $1.82557 | $25,557.98 |
| 20,000 | $1.79335 | $35,867.00 |



