
RDE5C1H183J1K1H03B | |
|---|---|
DigiKey Part Number | 490-8658-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H183J1K1H03B |
Description | CAP CER 0.018UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H183J1K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.07800 | $40.78 |
| 50 | $3.13400 | $156.70 |
| 100 | $2.84220 | $284.22 |
| 500 | $2.34904 | $1,174.52 |
| 1,000 | $2.19670 | $2,196.70 |
| 2,500 | $2.03584 | $5,089.60 |
| 5,000 | $1.93889 | $9,694.45 |

