
RDE5C1H103J1S1H03A | |
|---|---|
DigiKey Part Number | 490-8965-1-ND - Cut Tape (CT) 490-8965-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H103J1S1H03A |
Description | CAP CER 10000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H103J1S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H103J1P1H03B | Murata Electronics | 1,001 | 490-8635-ND | $6.17000 | Direct |
| FK18C0G1H103JN020 | TDK | 2,647 | 445-8384-ND | $2.96000 | Direct |
| FK14C0G1H103JN020 | TDK | 340 | 445-FK14C0G1H103JN020-ND | $3.21000 | Similar |
| FK26C0G1H103JN000 | TDK | 29 | 445-FK26C0G1H103JN000-ND | $4.52000 | Similar |
| FK28C0G1H103JN000 | TDK | 1,189 | 445-FK28C0G1H103JN000-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97100 | $39.71 |
| 50 | $3.03700 | $151.85 |
| 100 | $2.75010 | $275.01 |
| 500 | $2.26650 | $1,133.25 |
| 1,000 | $2.11695 | $2,116.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.93699 | $3,873.98 |
| 4,000 | $1.83862 | $7,354.48 |
| 6,000 | $1.78934 | $10,736.04 |
| 10,000 | $1.73474 | $17,347.40 |
| 14,000 | $1.70282 | $23,839.48 |
| 20,000 | $1.67209 | $33,441.80 |

