
RDE5C1H103J1K1H03B | |
---|---|
DigiKey Part Number | 490-8634-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H103J1K1H03B |
Description | CAP CER 10000PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H103J1K1H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.39000 | $5.39 |
10 | $3.33300 | $33.33 |
50 | $2.52740 | $126.37 |
100 | $2.28730 | $228.73 |
500 | $1.87184 | $935.92 |
1,000 | $1.74335 | $1,743.35 |
2,500 | $1.28887 | $3,222.17 |
5,000 | $1.27030 | $6,351.50 |