RxE_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A471K0DBH03A

DigiKey Part Number
490-7595-1-ND - Cut Tape (CT)
490-7595-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER72A471K0DBH03A
Description
CAP CER 470PF 100V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A471K0DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,932
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.28300$22.83
50$1.70140$85.07
100$1.47390$147.39
500$1.22228$611.14
1,000$1.12934$1,129.34
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.07400$2,148.00
4,000$1.00987$4,039.48
6,000$0.97775$5,866.50
10,000$0.93669$9,366.90
14,000$0.91676$12,834.64
20,000$0.90137$18,027.40
24,000$0.89188$21,405.12
48,000$0.85995$41,277.60
50,000$0.85826$42,913.00
Manufacturers Standard Package