
GJM0225C1E150GB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1E150GB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1E150GB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1E150GB01L |
Description | CAP CER 15PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.66200 | $6.62 |
| 50 | $0.46400 | $23.20 |
| 100 | $0.40440 | $40.44 |
| 500 | $0.30290 | $151.45 |
| 1,000 | $0.27178 | $271.78 |
| 2,500 | $0.23896 | $597.40 |
| 5,000 | $0.21921 | $1,096.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.18001 | $7,200.40 |
| 80,000 | $0.17298 | $13,838.40 |
| 120,000 | $0.16836 | $20,203.20 |
| 200,000 | $0.16561 | $33,122.00 |
| 280,000 | $0.15737 | $44,063.60 |
| 480,000 | $0.15600 | $74,880.00 |

