RCE5C2A561J0M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 2,500
Unit Price: $3.94000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.16767
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $3.78000
Datasheet
RCE_Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A561J0M1H03A

DigiKey Part Number
490-7479-1-ND - Cut Tape (CT)
490-7479-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A561J0M1H03A
Description
CAP CER 560PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A561J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.78000$3.78
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$1.11735$4,469.40