RCE_Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A561J0K1H03B

DigiKey Part Number
490-RCE5C2A561J0K1H03B-ND
Manufacturer
Manufacturer Product Number
RCE5C2A561J0K1H03B
Description
CAP CER 560PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A561J0K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.37300$23.73
50$2.29900$114.95
100$2.19640$219.64
500$1.28272$641.36
1,000$1.17705$1,177.05
2,500$1.07544$2,688.60
5,000$1.01424$5,071.20
Manufacturers Standard Package