
RCE5C2A560J0DBH03A | |
---|---|
DigiKey Part Number | 490-7476-1-ND - Cut Tape (CT) 490-7476-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A560J0DBH03A |
Description | CAP CER 56PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A560J0DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.40600 | $24.06 |
50 | $1.80140 | $90.07 |
100 | $1.61430 | $161.43 |
500 | $1.29882 | $649.41 |
1,000 | $1.20160 | $1,201.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.14404 | $2,288.08 |
4,000 | $1.07687 | $4,307.48 |
6,000 | $1.04324 | $6,259.44 |
10,000 | $1.00598 | $10,059.80 |
14,000 | $0.98419 | $13,778.66 |
20,000 | $0.96324 | $19,264.80 |
24,000 | $0.95331 | $22,879.44 |
48,000 | $0.91986 | $44,153.28 |
50,000 | $0.91809 | $45,904.50 |