
RCE5C2A560J0M1H03A | |
---|---|
DigiKey Part Number | 490-7477-1-ND - Cut Tape (CT) 490-7477-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A560J0M1H03A |
Description | CAP CER 56PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A560J0M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.41400 | $24.14 |
50 | $1.80320 | $90.16 |
100 | $1.61590 | $161.59 |
500 | $1.45252 | $726.26 |
1,000 | $1.25743 | $1,257.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.14535 | $2,290.70 |
4,000 | $0.90303 | $3,612.12 |
6,000 | $0.88178 | $5,290.68 |
10,000 | $0.86008 | $8,600.80 |
14,000 | $0.85307 | $11,942.98 |
20,000 | $0.85036 | $17,007.20 |
24,000 | $0.84483 | $20,275.92 |
48,000 | $0.84035 | $40,336.80 |
50,000 | $0.84010 | $42,005.00 |