
RCE5C2A330J0M1H03A | |
|---|---|
DigiKey Part Number | 490-7459-1-ND - Cut Tape (CT) 490-7459-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A330J0M1H03A |
Description | CAP CER 33PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A330J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.49700 | $24.97 |
| 50 | $1.88300 | $94.15 |
| 100 | $1.66920 | $166.92 |
| 500 | $1.37748 | $688.74 |
| 1,000 | $1.27599 | $1,275.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.15973 | $2,319.46 |
| 4,000 | $1.06762 | $4,270.48 |
| 6,000 | $1.02471 | $6,148.26 |
| 10,000 | $0.98143 | $9,814.30 |
| 14,000 | $0.96572 | $13,520.08 |
| 20,000 | $0.95823 | $19,164.60 |
| 24,000 | $0.94836 | $22,760.64 |
| 48,000 | $0.91510 | $43,924.80 |
| 50,000 | $0.91334 | $45,667.00 |

