
RCE5C2A2R0C0DBH03A | |
|---|---|
DigiKey Part Number | 490-7456-1-ND - Cut Tape (CT) 490-7456-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A2R0C0DBH03A |
Description | CAP CER 2PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A2R0C0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.53700 | $25.37 |
| 50 | $1.90100 | $95.05 |
| 100 | $1.70590 | $170.59 |
| 500 | $1.37732 | $688.66 |
| 1,000 | $1.27583 | $1,275.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.13934 | $2,278.68 |
| 4,000 | $1.07250 | $4,290.00 |
| 6,000 | $1.03903 | $6,234.18 |
| 10,000 | $1.00194 | $10,019.40 |
| 14,000 | $0.98025 | $13,723.50 |
| 20,000 | $0.95939 | $19,187.80 |
| 24,000 | $0.94951 | $22,788.24 |
| 48,000 | $0.91623 | $43,979.04 |
| 50,000 | $0.91446 | $45,723.00 |

