
RCE5C1H562J1DBH03A | |
---|---|
DigiKey Part Number | 490-RCE5C1H562J1DBH03ACT-ND - Cut Tape (CT) 490-RCE5C1H562J1DBH03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H562J1DBH03A |
Description | CAP CER 5600PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H562J1DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.45700 | $34.57 |
50 | $2.63400 | $131.70 |
100 | $2.38040 | $238.04 |
500 | $1.95306 | $976.53 |
1,000 | $1.82087 | $1,820.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.73963 | $3,479.26 |
4,000 | $1.57204 | $6,288.16 |
6,000 | $1.52956 | $9,177.36 |
10,000 | $1.42095 | $14,209.50 |
14,000 | $1.41684 | $19,835.76 |
20,000 | $1.41281 | $28,256.20 |
24,000 | $1.41009 | $33,842.16 |
48,000 | $1.36624 | $65,579.52 |
50,000 | $1.36391 | $68,195.50 |