
RCE5C1H392J0DBH03A | |
---|---|
DigiKey Part Number | 490-7378-1-ND - Cut Tape (CT) 490-7378-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H392J0DBH03A |
Description | CAP CER 3900PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H392J0DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.34800 | $23.48 |
50 | $1.75380 | $87.69 |
100 | $1.57080 | $157.08 |
500 | $1.26286 | $631.43 |
1,000 | $1.16760 | $1,167.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.11103 | $2,222.06 |
4,000 | $1.04530 | $4,181.20 |
6,000 | $1.01239 | $6,074.34 |
10,000 | $0.97592 | $9,759.20 |
14,000 | $0.95459 | $13,364.26 |
20,000 | $0.93408 | $18,681.60 |
24,000 | $0.92436 | $22,184.64 |
48,000 | $0.89163 | $42,798.24 |
50,000 | $0.88989 | $44,494.50 |