
RCE5C1H271J0DBH03A | |
---|---|
DigiKey Part Number | 490-7362-1-ND - Cut Tape (CT) 490-7362-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H271J0DBH03A |
Description | CAP CER 270PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H271J0DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.48000 | $24.80 |
50 | $1.85740 | $92.87 |
100 | $1.60280 | $160.28 |
500 | $1.34316 | $671.58 |
1,000 | $1.24339 | $1,243.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.13542 | $2,270.84 |
4,000 | $1.08305 | $4,332.20 |
6,000 | $1.04838 | $6,290.28 |
10,000 | $1.01325 | $10,132.50 |
14,000 | $0.99739 | $13,963.46 |
20,000 | $0.99433 | $19,886.60 |
24,000 | $0.98017 | $23,524.08 |
48,000 | $0.95460 | $45,820.80 |
50,000 | $0.95277 | $47,638.50 |