
RCE5C1H153J1DBH03A | |
---|---|
DigiKey Part Number | 490-7340-1-ND - Cut Tape (CT) 490-7340-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H153J1DBH03A |
Description | CAP CER 0.015UF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H153J1DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.71100 | $37.11 |
50 | $2.83940 | $141.97 |
100 | $2.57000 | $257.00 |
500 | $2.11646 | $1,058.23 |
1,000 | $1.99026 | $1,990.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.89802 | $3,796.04 |
4,000 | $1.80113 | $7,204.52 |
6,000 | $1.75258 | $10,515.48 |
10,000 | $1.69878 | $16,987.80 |
14,000 | $1.66733 | $23,342.62 |
20,000 | $1.63707 | $32,741.40 |
24,000 | $1.62274 | $38,945.76 |
48,000 | $1.57445 | $75,573.60 |
50,000 | $1.57188 | $78,594.00 |