NXFT15WF104FA2B025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NXFT15WF104FA2B025
Temperature Sensing & Control with Murata High Performance NTC Thermistors

NXFT15XV103FEAB040

DigiKey Part Number
490-NXFT15XV103FEAB040TR-ND - Tape & Reel (TR)
490-NXFT15XV103FEAB040CT-ND - Cut Tape (CT)
490-NXFT15XV103FEAB040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXFT15XV103FEAB040
Description
NTC TEMP SENSOR
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3936K
B25/75
-
B25/85
3977K
B25/100
3989K
Operating Temperature
-40°C ~ 125°C
Power - Max
3 mW
Length - Lead Wire
1.57" (40.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30/9/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
5$2.74200$13.71
10$2.59500$25.95
25$2.41400$60.35
50$2.29080$114.54
100$2.17760$217.76
500$1.95208$976.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.90569$1,905.69
2,000$1.82740$3,654.80
3,000$1.78472$5,354.16
5,000$1.73395$8,669.75
7,000$1.70226$11,915.82
10,000$1.67010$16,701.00
25,000$1.59376$39,844.00
50,000$1.54156$77,078.00
Manufacturers Standard Package