NCU18XH103F6SRB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCU18XH103F6SRB
Wide Range Temperature Sensing with Murata NCU NTC Thermistors

NCU18WM154J6SRB

DigiKey Part Number
490-NCU18WM154J6SRBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCU18WM154J6SRB
Description
THERMISTOR NTC 150K 4500K 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 150k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
150k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4500K
B25/75
-
B25/85
4582K
B25/100
4614K
Operating Temperature
-55°C ~ 150°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64766$2,590.64
Manufacturers Standard Package