Similar



LXMS31ACNA-010 | |
|---|---|
DigiKey Part Number | 490-7790-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXMS31ACNA-010 |
Description | RFID TAG R/W 865-955MHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (User) Memory 865MHz ~ 955MHz Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 865MHz ~ 955MHz | |
Memory Type | Read/Write | |
Writable Memory | 512b (User) | |
Standards | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |


