LQW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW32FT2R2M0HL

DigiKey Part Number
490-LQW32FT2R2M0HLTR-ND - Tape & Reel (TR)
490-LQW32FT2R2M0HLCT-ND - Cut Tape (CT)
490-LQW32FT2R2M0HLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW32FT2R2M0HL
Description
FIXED IND 2.2UH 1000MA 1210 20%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1 A 190mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
200MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,171
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.74000$7.74
10$6.36300$63.63
25$5.88440$147.11
50$5.54680$277.34
100$5.22900$522.90
250$4.83780$1,209.45
500$4.56152$2,280.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.23915$6,358.73
3,000$3.99782$11,993.46
4,500$3.86320$17,384.40
7,500$3.70024$27,751.80
10,500$3.60150$37,815.75
Manufacturers Standard Package