
LQW2UASR39G00L | |
---|---|
DigiKey Part Number | 490-LQW2UASR39G00LTR-ND - Tape & Reel (TR) 490-LQW2UASR39G00LCT-ND - Cut Tape (CT) 490-LQW2UASR39G00LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR39G00L |
Description | FIXED IND 390NH 470MA 1.12OHM SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Wirewound Inductor 470 mA 1.12Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR39G00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 390 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.12Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.41200 | $14.12 |
100 | $1.16270 | $116.27 |
1,000 | $0.95576 | $955.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.91914 | $1,838.28 |
4,000 | $0.86667 | $3,466.68 |
6,000 | $0.83739 | $5,024.34 |
10,000 | $0.80193 | $8,019.30 |
14,000 | $0.77942 | $10,911.88 |
20,000 | $0.75626 | $15,125.20 |
50,000 | $0.69996 | $34,998.00 |
100,000 | $0.67741 | $67,741.00 |