LQW18AS4N3G0CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LQW18AS4N3G0CD
0603 (1608 Metric) Wirewound

LQW18CNR16J0ZD

DigiKey Part Number
490-LQW18CNR16J0ZDTR-ND - Tape & Reel (TR)
490-LQW18CNR16J0ZDCT-ND - Cut Tape (CT)
490-LQW18CNR16J0ZDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18CNR16J0ZD
Description
FIXED IND 160NH 1A 100 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
160 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18CNR16J0ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
160 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
900MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,538
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.60300$26.03
100$2.13900$213.90
1,000$1.75921$1,759.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.59542$6,381.68
8,000$1.50453$12,036.24
12,000$1.45385$17,446.20
20,000$1.39250$27,850.00
28,000$1.35355$37,899.40
40,000$1.33429$53,371.60
Manufacturers Standard Package