LQW18AS4N3G0CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LQW18AS4N3G0CD
0603 (1608 Metric) Wirewound

LQW18CNR12J00D

DigiKey Part Number
490-12084-2-ND - Tape & Reel (TR)
490-12084-1-ND - Cut Tape (CT)
490-12084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18CNR12J00D
Description
FIXED IND 120NH 1.1A 85 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 1.1 A 85mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18CNR12J00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
120 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,929
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$2.38100$23.81
100$1.95500$195.50
1,000$1.60739$1,607.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.45774$5,830.96
8,000$1.37469$10,997.52
12,000$1.32837$15,940.44
20,000$1.27228$25,445.60
28,000$1.23668$34,627.04
40,000$1.20702$48,280.80
Manufacturers Standard Package