LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15CAR56K00D

DigiKey Part Number
490-12223-2-ND - Tape & Reel (TR)
490-12223-1-ND - Cut Tape (CT)
490-12223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15CAR56K00D
Description
FIXED IND 560NH 270MA 1OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Drum Core, Wirewound Inductor 270 mA 1Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15CAR56K00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
560 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.040" L x 0.022" W (1.02mm x 0.55mm)
Height - Seated (Max)
0.026" (0.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.66000$26.60
100$2.18570$218.57
1,000$1.79748$1,797.48
5,000$1.67390$8,369.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.50858$15,085.80
20,000$1.42283$28,456.60
30,000$1.37502$41,250.60
50,000$1.36757$68,378.50
Manufacturers Standard Package