
LQW15CAR56K00D | |
|---|---|
DigiKey Part Number | 490-12223-2-ND - Tape & Reel (TR) 490-12223-1-ND - Cut Tape (CT) 490-12223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CAR56K00D |
Description | FIXED IND 560NH 270MA 1OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 270 mA 1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CAR56K00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.040" L x 0.022" W (1.02mm x 0.55mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.66000 | $26.60 |
| 100 | $2.18570 | $218.57 |
| 1,000 | $1.79748 | $1,797.48 |
| 5,000 | $1.67390 | $8,369.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.50858 | $15,085.80 |
| 20,000 | $1.42283 | $28,456.60 |
| 30,000 | $1.37502 | $41,250.60 |
| 50,000 | $1.36757 | $68,378.50 |

