LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AW82NG80D

DigiKey Part Number
490-LQW15AW82NG80DTR-ND - Tape & Reel (TR)
490-LQW15AW82NG80DCT-ND - Cut Tape (CT)
490-LQW15AW82NG80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AW82NG80D
Description
FIXED IND 82NH 370MA 0.87OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82 nH Unshielded Wirewound Inductor 370 mA 870mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AW82NG80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
82 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
870mOhm Max
Q @ Freq
33 @ 250MHz
Frequency - Self Resonant
1.7GHz
Ratings
-
Operating Temperature
-40°C ~ 140°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.040" L x 0.024" W (1.02mm x 0.61mm)
Height - Seated (Max)
0.026" (0.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.57700$15.77
100$1.29720$129.72
1,000$1.06679$1,066.79
5,000$0.93739$4,686.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.89515$8,951.50
20,000$0.84418$16,883.60
30,000$0.81577$24,473.10
50,000$0.78136$39,068.00
70,000$0.76584$53,608.80
Manufacturers Standard Package