
LQW15AN8N9G00D | |
---|---|
DigiKey Part Number | 490-LQW15AN8N9G00DTR-ND - Tape & Reel (TR) 490-LQW15AN8N9G00DCT-ND - Cut Tape (CT) 490-LQW15AN8N9G00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN8N9G00D |
Description | FIXED IND 8.9NH 540MA 0.14OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.9 nH Unshielded Drum Core, Wirewound Inductor 540 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN8N9G00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.9 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.75500 | $7.55 |
100 | $0.62320 | $62.32 |
1,000 | $0.51220 | $512.20 |
5,000 | $0.44676 | $2,233.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.42967 | $4,296.70 |
20,000 | $0.40517 | $8,103.40 |
30,000 | $0.39150 | $11,745.00 |
50,000 | $0.37495 | $18,747.50 |
70,000 | $0.36445 | $25,511.50 |
100,000 | $0.35364 | $35,364.00 |