
LQW15AN10NG00D | |
|---|---|
DigiKey Part Number | 490-6762-2-ND - Tape & Reel (TR) 490-6762-1-ND - Cut Tape (CT) 490-6762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN10NG00D |
Description | FIXED IND 10NH 500MA 0.17OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 500 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN10NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.75200 | $7.52 |
| 100 | $0.62000 | $62.00 |
| 1,000 | $0.50958 | $509.58 |
| 5,000 | $0.44448 | $2,222.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42748 | $4,274.80 |
| 20,000 | $0.40310 | $8,062.00 |
| 30,000 | $0.38950 | $11,685.00 |
| 50,000 | $0.37304 | $18,652.00 |
| 70,000 | $0.36258 | $25,380.60 |
| 100,000 | $0.35183 | $35,183.00 |

