
LQP03TN9N1J02D | |
|---|---|
DigiKey Part Number | 490-5567-2-ND - Tape & Reel (TR) 490-5567-1-ND - Cut Tape (CT) 490-5567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN9N1J02D |
Description | FIXED IND 9.1NH 250MA 700MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Thick Film Inductor 250 mA 700mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN9N1J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 9.1 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19600 | $1.96 |
| 100 | $0.16320 | $16.32 |
| 1,000 | $0.13413 | $134.13 |
| 5,000 | $0.11701 | $585.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10871 | $1,630.65 |
| 30,000 | $0.10250 | $3,075.00 |
| 45,000 | $0.09903 | $4,456.35 |
| 75,000 | $0.09484 | $7,113.00 |
| 105,000 | $0.09217 | $9,677.85 |
| 150,000 | $0.08943 | $13,414.50 |
| 375,000 | $0.08276 | $31,035.00 |
| 750,000 | $0.07806 | $58,545.00 |

