GRT1555C1H680JA02D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 92,016
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 77,339
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 34,866
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,731
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,966
Unit Price: $1.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,907
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.36385
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 242,209
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 363,832
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7,699
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02008
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H680JA02D

DigiKey Part Number
490-GRT1555C1H680JA02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT1555C1H680JA02D
Description
CAP CER 68PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H680JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06838$683.80
Manufacturers Standard Package