LQP02TQ22NH02L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TQ1N6C02L

DigiKey Part Number
490-LQP02TQ1N6C02LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02TQ1N6C02L
Description
EMC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.6 nH Unshielded Thin Film Inductor 390 mA 300mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
1.6 nH
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
10 @ 500MHz
Frequency - Self Resonant
15GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
1005
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.25210$10,084.00
Manufacturers Standard Package