
LQP02TN1N7C02D | |
|---|---|
DigiKey Part Number  | LQP02TN1N7C02D-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LQP02TN1N7C02D  | 
Description  | FIXED IND 1.7NH 200MA 700MOHM SM  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.7 nH Unshielded Thick Film Inductor 200 mA 700mOhm Max 01005 (0402 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LQP02TN1N7C02D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Thick Film  | |
Material - Core  | ||
Inductance  | 1.7 nH  | |
Tolerance  | ±0.2nH  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 700mOhm Max  | |
Q @ Freq  | 8 @ 500MHz  | |
Frequency - Self Resonant  | 6GHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 500 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 01005 (0402 Metric)  | |
Supplier Device Package  | 01005 (0402 Metric)  | |
Size / Dimension  | 0.016" L x 0.008" W (0.40mm x 0.20mm)  | |
Height - Seated (Max)  | 0.009" (0.23mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | $0.22143 | $4,428.60 | 

