
| LQP02TN1N0B02D | |
|---|---|
| DigiKey Part Number | LQP02TN1N0B02D-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LQP02TN1N0B02D | 
| Description | FIXED IND 1NH 220MA 600 MOHM SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1 nH Unshielded Thick Film Inductor 220 mA 600mOhm Max 01005 (0402 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LQP02TN1N0B02D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Thick Film | |
| Material - Core | ||
| Inductance | 1 nH | |
| Tolerance | ±0.1nH | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 600mOhm Max | |
| Q @ Freq | 8 @ 500MHz | |
| Frequency - Self Resonant | 6GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 500 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 01005 (0402 Metric) | |
| Supplier Device Package | 01005 (0402 Metric) | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | 0.009" (0.23mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | $0.22143 | $4,428.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China