
LQM21PZ4R7NGRD | |
|---|---|
DigiKey Part Number | 490-15639-2-ND - Tape & Reel (TR) 490-15639-1-ND - Cut Tape (CT) 490-15639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PZ4R7NGRD |
Description | FIXED IND 4.7UH 800MA 288MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 800 mA 288mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PZ4R7NGRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 288mOhm Max | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.66600 | $16.66 |
| 100 | $1.36910 | $136.91 |
| 1,000 | $1.12552 | $1,125.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.02064 | $4,082.56 |
| 8,000 | $0.96243 | $7,699.44 |
| 12,000 | $0.92998 | $11,159.76 |
| 20,000 | $0.89067 | $17,813.40 |
| 28,000 | $0.86572 | $24,240.16 |
| 40,000 | $0.84006 | $33,602.40 |
| 100,000 | $0.81282 | $81,282.00 |

