
LQM21PN3R3NGRD | |
---|---|
DigiKey Part Number | 490-11718-2-ND - Tape & Reel (TR) 490-11718-1-ND - Cut Tape (CT) 490-11718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN3R3NGRD |
Description | FIXED IND 3.3UH 1A 188 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 1 A 188mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN3R3NGRD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 188mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.11700 | $11.17 |
100 | $0.92130 | $92.13 |
1,000 | $0.75779 | $757.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68716 | $2,748.64 |
8,000 | $0.64795 | $5,183.60 |
12,000 | $0.62608 | $7,512.96 |
20,000 | $0.59959 | $11,991.80 |
28,000 | $0.58277 | $16,317.56 |
40,000 | $0.56547 | $22,618.80 |
100,000 | $0.52345 | $52,345.00 |