
LQM21FN4R7M80L | |
---|---|
DigiKey Part Number | 490-6683-2-ND - Tape & Reel (TR) 490-6683-1-ND - Cut Tape (CT) 490-6683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21FN4R7M80L |
Description | FIXED IND 4.7UH 120MA 234MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 120 mA 234mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21FN4R7M80L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 234mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.07600 | $10.76 |
100 | $0.88430 | $88.43 |
1,000 | $0.72700 | $727.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67549 | $2,026.47 |
6,000 | $0.63693 | $3,821.58 |
9,000 | $0.61541 | $5,538.69 |
15,000 | $0.58936 | $8,840.40 |
21,000 | $0.57282 | $12,029.22 |
30,000 | $0.55580 | $16,674.00 |
75,000 | $0.51443 | $38,582.25 |
150,000 | $0.49984 | $74,976.00 |