
LQM21DN220N00L | |
---|---|
DigiKey Part Number | 490-1123-2-ND - Tape & Reel (TR) 490-1123-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQM21DN220N00L |
Description | FIXED IND 22UH 13MA 650 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 13 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21DN220N00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.34700 | $13.47 |
100 | $1.10930 | $110.93 |
1,000 | $0.91216 | $912.16 |