
LQH43MN5R6K03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN5R6K03LTR-ND - Tape & Reel (TR) 490-LQH43MN5R6K03LCT-ND - Cut Tape (CT) 490-LQH43MN5R6K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN5R6K03L |
Description | FIXED IND 5.6UH 500MA 470MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 500 mA 470mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN5R6K03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | 30 @ 1MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.78200 | $27.82 |
| 100 | $2.28680 | $228.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.03440 | $1,017.20 |
| 1,000 | $1.91806 | $1,918.06 |
| 1,500 | $1.85323 | $2,779.84 |
| 2,500 | $1.77474 | $4,436.85 |
| 3,500 | $1.72487 | $6,037.05 |
| 5,000 | $1.67357 | $8,367.85 |
| 12,500 | $1.54883 | $19,360.38 |
| 25,000 | $1.46086 | $36,521.50 |
| 50,000 | $1.43794 | $71,897.00 |

