
LQH43MN470K03L | |
---|---|
DigiKey Part Number | 490-LQH43MN470K03LTR-ND - Tape & Reel (TR) 490-LQH43MN470K03LCT-ND - Cut Tape (CT) 490-LQH43MN470K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN470K03L |
Description | FIXED IND 47UH 220MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN470K03L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.42200 | $24.22 |
100 | $1.99030 | $199.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.77078 | $885.39 |
1,000 | $1.66962 | $1,669.62 |
1,500 | $1.61319 | $2,419.78 |
2,500 | $1.54478 | $3,861.95 |
3,500 | $1.50137 | $5,254.80 |
5,000 | $1.45671 | $7,283.55 |
12,500 | $1.34810 | $16,851.25 |
25,000 | $1.27149 | $31,787.25 |
50,000 | $1.23165 | $61,582.50 |