
LQH43MN470J03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN470J03LTR-ND - Tape & Reel (TR) 490-LQH43MN470J03LCT-ND - Cut Tape (CT) 490-LQH43MN470J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN470J03L |
Description | FIXED IND 47UH 220MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN470J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.48000 | $24.80 |
| 100 | $2.03720 | $203.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.81216 | $906.08 |
| 1,000 | $1.70863 | $1,708.63 |
| 1,500 | $1.65085 | $2,476.28 |
| 2,500 | $1.58089 | $3,952.22 |
| 3,500 | $1.53648 | $5,377.68 |
| 5,000 | $1.49077 | $7,453.85 |
| 12,500 | $1.37962 | $17,245.25 |
| 25,000 | $1.30122 | $32,530.50 |
| 50,000 | $1.26457 | $63,228.50 |

