LQH43MN330J03L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 8,757
Unit Price: $7.00000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 4,514
Unit Price: $5.43000
Datasheet

Similar


TDK Corporation
In Stock: 3,235
Unit Price: $1.73000
Datasheet
LQH43PN_26-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43MN330J03L

DigiKey Part Number
490-LQH43MN330J03LTR-ND - Tape & Reel (TR)
490-LQH43MN330J03LCT-ND - Cut Tape (CT)
490-LQH43MN330J03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43MN330J03L
Description
FIXED IND 33UH 270MA 1.2 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 270 mA 1.2Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43MN330J03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$2.50300$25.03
100$2.05550$205.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.82850$914.25
1,000$1.72403$1,724.03
1,500$1.66572$2,498.58
2,500$1.59513$3,987.82
3,500$1.55032$5,426.12
5,000$1.50420$7,521.00
12,500$1.39204$17,400.50
25,000$1.31294$32,823.50
50,000$1.27596$63,798.00
Manufacturers Standard Package