B82432T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432T1333K000

DigiKey Part Number
495-1761-2-ND - Tape & Reel (TR)
495-1761-1-ND - Cut Tape (CT)
495-1761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432T1333K000
Description
FIXED IND 33UH 400MA 1.2 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.2Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432T1333K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$4.45400$44.54
25$4.12240$103.06
50$3.88560$194.28
100$3.66320$366.32
250$3.38928$847.32
500$3.19566$1,597.83
1,000$3.01316$3,013.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.48142$6,203.55
5,000$2.42534$12,126.70
Manufacturers Standard Package