LQH43PN_26-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43MN180J03L

DigiKey Part Number
490-LQH43MN180J03LTR-ND - Tape & Reel (TR)
490-LQH43MN180J03LCT-ND - Cut Tape (CT)
490-LQH43MN180J03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43MN180J03L
Description
FIXED IND 18UH 340MA 820MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 340 mA 820mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43MN180J03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
18 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
820mOhm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.48000$24.80
100$2.03720$203.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.81216$906.08
1,000$1.70863$1,708.63
1,500$1.65085$2,476.28
2,500$1.58089$3,952.22
3,500$1.53648$5,377.68
5,000$1.49077$7,453.85
12,500$1.37962$17,245.25
25,000$1.30122$32,530.50
50,000$1.26457$63,228.50
Manufacturers Standard Package