LQH31MN120K03L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 1,885
Unit Price: $2.63000
Datasheet

Similar


Bourns Inc.
In Stock: 607
Unit Price: $3.04000
Datasheet
12 µH Unshielded Drum Core, Wirewound Inductor 95 mA 3.51Ohm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH31MN120K03L

DigiKey Part Number
LQH31MN120K03L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH31MN120K03L
Description
FIXED IND 12UH 95MA 3.51 OHM SMD
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 95 mA 3.51Ohm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH31MN120K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.51Ohm Max
Q @ Freq
35 @ 5MHz
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes