
LQH32NH120J23L | |
|---|---|
DigiKey Part Number | 490-LQH32NH120J23LTR-ND - Tape & Reel (TR) 490-LQH32NH120J23LCT-ND - Cut Tape (CT) 490-LQH32NH120J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NH120J23L |
Description | FIXED IND 12UH 270MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 270 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NH120J23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.18700 | $21.87 |
| 100 | $1.79800 | $179.80 |
| 1,000 | $1.47831 | $1,478.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.42175 | $2,843.50 |
| 4,000 | $1.34062 | $5,362.48 |
| 6,000 | $1.29537 | $7,772.22 |
| 10,000 | $1.24058 | $12,405.80 |
| 14,000 | $1.20579 | $16,881.06 |
| 20,000 | $1.17002 | $23,400.40 |
| 50,000 | $1.09963 | $54,981.50 |

