
LQG15WZ56NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ56NG02DTR-ND - Tape & Reel (TR) 490-LQG15WZ56NG02DCT-ND - Cut Tape (CT) 490-LQG15WZ56NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ56NG02D |
Description | FIXED IND 56NH 180MA 1.8OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 180 mA 1.8Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ56NG02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 56 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.17500 | $11.75 |
| 25 | $1.08360 | $27.09 |
| 50 | $1.02300 | $51.15 |
| 100 | $0.96430 | $96.43 |
| 250 | $0.89188 | $222.97 |
| 500 | $0.84082 | $420.41 |
| 1,000 | $0.79276 | $792.76 |
| 2,500 | $0.73338 | $1,833.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.66511 | $6,651.10 |
| 20,000 | $0.62721 | $12,544.20 |
| 30,000 | $0.60608 | $18,182.40 |
| 50,000 | $0.58049 | $29,024.50 |
| 70,000 | $0.56425 | $39,497.50 |
| 100,000 | $0.55070 | $55,070.00 |

